
The AD7856ARS-REEL is a 14-bit analog-to-digital converter with a sampling rate of 285KS/s. It operates from a 5V supply voltage and is packaged in a surface mount SSOP-24 package. The device has a maximum operating temperature range of -40°C to 105°C and a maximum power dissipation of 89.25mW. It is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD7856ARS-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7856ARS-REEL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 2LSB |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 89.25mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 60mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 285KS/s |
| Signal to Noise Ratio (SNR) | 79.5dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7856ARS-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
