
14-bit, 8-channel serial sampling Analog-to-Digital Converter (ADC) operating from a single 5V supply. Features a 285 kSPS sampling rate, SPI interface, and 78dB Signal-to-Noise Ratio (SNR). Achieves 2LSB Differential Nonlinearity (DNL) and Integral Nonlinearity (INL), with a full-scale error of 10LSB. Housed in a 1.75mm height SSOP package with tin, matte contact plating. Operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices AD7856ARSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7856ARSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 2LSB |
| Full Scale Error | 10LSB |
| Height | 1.75mm |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 8.2mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 89.25mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 60mW |
| Power Dissipation | 89.25mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 285KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Analog, Digital |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7856ARSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
