
14-bit, 8-channel serial sampling Analog-to-Digital Converter (ADC) with a 285 kSPS sampling rate. Features SPI, 2-wire, and 3-wire serial interfaces. Offers 2LSB differential and integral nonlinearity, with a signal-to-noise ratio of 78dB. Operates from a single 5V supply, with input voltage range from 2.3V to 5.25V. Packaged in SSOP for surface mounting, with a power consumption of 60mW.
Sign in to ask questions about the Analog Devices AD7856ARSZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7856ARSZ-REEL7 technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | 2LSB |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 89.25mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 60mW |
| Power Dissipation | 89.25mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 285KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7856ARSZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
