
The AD7856ARZ-REEL7 is a 14-bit analog-to-digital converter from Analog Devices, featuring 8 channels and a sampling rate of 285,000 samples per second. This device is packaged in a lead-free SOIC-24 package and is RoHS compliant. It operates over a temperature range of -40°C to 105°C, making it suitable for a variety of applications. The AD7856ARZ-REEL7 is designed for use in SPI interface applications, providing a high-resolution conversion of analog signals.
Sign in to ask questions about the Analog Devices AD7856ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7856ARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 285000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7856ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
