
12-bit, 8-channel serial sampling Analog-to-Digital Converter (ADC) featuring a 100 kSPS sampling rate and 71dB Signal-to-Noise Ratio (SNR). Operates from a single 3V to 5V supply with a maximum input voltage of 5.5V. Achieves 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a full-scale error of 4LSB. Interface utilizes SPI protocol. Packaged in SSOP with tin/lead contact plating, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7858LARS-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7858LARS-REEL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 4LSB |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 25mW |
| Power Dissipation | 25mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 100000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7858LARS-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
