
The AD7858LBNZ is a 12-bit analog-to-digital converter with 8 channels, operating at a sampling rate of 100kS/s. It features a resolution of 12 bits and is compatible with SPI interfaces. The device is packaged in a PDIP-24 package and is designed for through-hole mounting. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices AD7858LBNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7858LBNZ technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7858LBNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
