
12-bit, 4-channel successive approximation analog-to-digital converter (ADC) with a 200 kS/s sampling rate and 72dB signal-to-noise ratio. Features 1LSB integral and differential nonlinearity, 5LSB full-scale error, and bipolar/unipolar input polarity. Operates from a 3V to 5.5V supply with 25mW power consumption. Surface mountable in a 44-pin PLCC package with tin, matte contact plating.
Analog Devices AD7859APZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 5LSB |
| Height | 3.68mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 25mW |
| Power Dissipation | 25mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Analog, Digital |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7859APZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
