
The AD7859LAS-REEL is a 12-bit analog-to-digital converter with a sampling rate of 100KS/s. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is packaged in a QFP-44 plastic package and is suitable for surface mount applications. It is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD7859LAS-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7859LAS-REEL technical specifications.
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 30mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7859LAS-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
