
11-bit resolution, simultaneous sampling analog-to-digital converter (ADC) featuring 7 single-ended analog inputs. This unipolar device offers a 2LSB integral nonlinearity and 2.5LSB differential nonlinearity, with a full-scale error of 13LSB. Operating from a 5V supply, it provides a 60dB signal-to-noise ratio and a sampling rate of 28.6 kS/s. Housed in a PLCC package with tin/lead contact plating, it operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices AD7861AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7861AP technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 2.5LSB |
| Full Scale Error | 13LSB |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 7 |
| Number of Bits | 11 |
| Number of Channels | 7 |
| Number of Converters | 1 |
| Number of Inputs | 7 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 50mW |
| Resolution | 11b |
| RoHS Compliant | No |
| Sampling Rate | 28.6KS/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7861AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
