
11-bit resolution, simultaneous sampling analog-to-digital converter (ADC) featuring 7 single-ended analog inputs. Achieves 60dB signal-to-noise ratio (SNR) with a sampling rate of 28.6 kS/s. Exhibits integral nonlinearity (INL) of 2 LSB and differential nonlinearity (DNL) of 2.5 LSB. Operates from a 5V supply voltage with a maximum input voltage of 2.625V. Packaged in a PLCC with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7861APZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7861APZ technical specifications.
| Package/Case | PLCC |
| Differential Nonlinearity | 2.5LSB |
| Height | 3.94mm |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 16.66mm |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 7 |
| Number of Bits | 11 |
| Number of Channels | 7 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 7 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 50mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 28.6KS/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7861APZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
