
Dual-channel, 12-bit successive approximation analog-to-digital converter (ADC) with parallel interface. Features 4 single-ended analog inputs, 1 LSB integral nonlinearity, and 1 LSB differential nonlinearity. Operates from a 5V supply voltage with a maximum power dissipation of 75mW. Offers a sampling rate of 250 kS/s and a signal-to-noise ratio of 71dB. Packaged in a 28-pin PDIP with tin-lead plating for through-hole mounting.
Sign in to ask questions about the Analog Devices AD7862AN-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7862AN-10 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 4LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 60mW |
| Power Dissipation | 60mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 250000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7862AN-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
