
The AD7862AR-2REEL is a dual 12-bit analog-to-digital converter (ADC) with a sampling rate of 250KS/s. It has four analog inputs and is available in a SOIC-28 package. The device operates over a temperature range of -40°C to 85°C and consumes 60mW of power. The AD7862AR-2REEL is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD7862AR-2REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7862AR-2REEL technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 60mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 250KS/s |
| Supply Type | Analog, Digital |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7862AR-2REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
