
Dual 12-bit Analog-to-Digital Converter (ADC) offering simultaneous sampling at 250 kSPS per channel. Features 4 single-ended analog inputs, 2 A/D converters, and a parallel interface. Achieves 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates with a 5V supply voltage, consuming 60mW of power. Housed in a SSOP package, this bipolar device supports a maximum input voltage of 2.625V and operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7862ARS-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 60mW |
| Power Dissipation | 75mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 250KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7862ARS-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
