
Four-channel, 12-bit successive approximation analog-to-digital converter (ADC) featuring a parallel interface. This IC offers 2 analog-to-digital converters with 12-bit resolution, achieving 1 LSB integral nonlinearity and differential nonlinearity. It operates with a 5V supply voltage, consuming 60mW of power, and supports single-ended inputs. Packaged in an SSOP-28, it provides a 71dB signal-to-noise ratio and a sampling rate of 250 kS/s.
Analog Devices AD7862ARS-2 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 4LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 60mW |
| Power Dissipation | 60mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 250000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7862ARS-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
