
12-bit, 2-channel successive approximation analog-to-digital converter (ADC) featuring parallel interface and unipolar input. Offers 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a full-scale error of 4LSB. Operates with a 5V supply voltage (4.75V to 5.25V) and consumes 60mW of power. This SSOP-28 packaged component supports up to 250 kSPS sampling rate and provides a 71dB Signal-to-Noise Ratio (SNR).
Sign in to ask questions about the Analog Devices AD7862ARS-2REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7862ARS-2REEL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 4LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 60mW |
| Power Dissipation | 60mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 250000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7862ARS-2REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
