
Dual 12-bit Analog-to-Digital Converter (ADC) featuring simultaneous sampling at 250 kSPS per channel. Offers 4 single-ended analog inputs with a bipolar polarity, supporting an input voltage range of 2.375V to 2.625V. Achieves 1 LSB differential and integral nonlinearity, with a signal-to-noise ratio of 71dB. Packaged in SSOP, this component operates from -40°C to 85°C with a typical power consumption of 60mW. Features a parallel interface for data output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7862ARS-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7862ARS-3 technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 60mW |
| Power Dissipation | 75mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 250KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7862ARS-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
