Dual 12-bit Analog-to-Digital Converter (ADC) with simultaneous sampling capability at 250 kSPS per channel. Features 4 single-ended analog inputs, bipolar polarity, and a parallel interface. Achieves 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a full-scale error of 4 LSB and a Signal-to-Noise Ratio (SNR) of 71dB. Operates from a 5V supply voltage with a typical power consumption of 60mW. Packaged in a 10.34mm x 5.38mm x 1.79mm SSOP with tin, matte contact plating.
Analog Devices AD7862ARSZ-10 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 4LSB |
| Height | 1.79mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10.34mm |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 60mW |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Current | 15mA |
| Supply Type | Analog, Digital |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7862ARSZ-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
