
Dual 12-bit Analog-to-Digital Converter (ADC) offering simultaneous sampling at 250 kSPS per channel. Features 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) with a Signal-to-Noise Ratio (SNR) of 71dB. Supports four single-ended analog inputs with a voltage range of 2.375V to 2.625V. Operates across a temperature range of -40°C to 85°C, with a typical power consumption of 60mW. Packaged in SSOP and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7862ARSZ-10REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7862ARSZ-10REEL technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 60mW |
| Power Dissipation | 75mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7862ARSZ-10REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
