
Dual 12-bit analog-to-digital converter (ADC) offering simultaneous sampling at 250 kSPS per channel. Features a 1 LSB integral nonlinearity (INL) and differential nonlinearity (DNL), with a full-scale error of 4 LSB. Operates with a 5V supply voltage, accepting single-ended inputs within a 2.375V to 2.625V range. This unipolar ADC provides a 71dB signal-to-noise ratio (SNR) and interfaces via a parallel connection. Packaged in SSOP with tin, matte contact plating, it operates from -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7862ARSZ-2REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7862ARSZ-2REEL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 4LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 60mW |
| Power Dissipation | 75mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7862ARSZ-2REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
