
Dual 12-bit Analog-to-Digital Converter (ADC) featuring simultaneous sampling at 250 kSPS. This IC offers 4 analog inputs, 2 converters, and a 12-bit resolution with 1LSB Integral and Differential Nonlinearity. It operates with a 5V supply voltage, accepts single-ended inputs up to 2.625V, and provides a parallel interface. Packaged in SSOP, this component has a maximum power dissipation of 75mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7862ARSZ-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7862ARSZ-3 technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | 1LSB |
| Height | 1.79mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10.34mm |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 60mW |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7862ARSZ-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
