
Dual 12-bit Analog-to-Digital Converter (ADC) with simultaneous sampling capability, achieving a 250 kSPS sampling rate. Features 4 analog inputs, 2 A/D converters, and a parallel interface. Offers 1LSB differential and integral nonlinearity, with a signal-to-noise ratio of 71dB. Operates from a 5V supply voltage, with a maximum input voltage of 2.625V. Housed in a SOIC package, this component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Analog Devices AD7862ARZ-10 technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | 1LSB |
| Height | 2.35mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 60mW |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7862ARZ-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
