
Dual-channel, 12-bit successive approximation analog-to-digital converter (ADC) with parallel interface. Features 250 kS/s conversion rate, 1 LSB integral and differential nonlinearity, and 4 LSB full-scale error. Operates from a 4.75V to 5.25V supply, with a typical power dissipation of 60mW. Packaged in a 28-lead SOIC_W surface-mount format with tin contact plating, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7862ARZ-2REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7862ARZ-2REEL technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin |
| Conversion Rate | 250KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 4LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 60mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7862ARZ-2REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
