
Dual 12-bit Analog-to-Digital Converter (ADC) with simultaneous sampling capability at 250 kSPS. Features 4 single-ended analog inputs, a parallel interface, and bipolar polarity. Achieves 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates at 5V with a maximum power dissipation of 75mW. Encased in a SOIC package, this component offers a signal-to-noise ratio of 71dB.
Sign in to ask questions about the Analog Devices AD7862ARZ-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7862ARZ-3 technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | 1LSB |
| Height | 2.35mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 60mW |
| Power Dissipation | 75mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7862ARZ-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
