
A 2-channel, 12-bit successive approximation Analog-to-Digital Converter (ADC) with parallel interface. Features 4 single-ended analog inputs, 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), and 3LSB Full Scale Error. Operates from a 4.75V to 5.25V supply with typical power consumption of 60mW. Packaged in a 28-lead SOIC with Tin/Lead plating, suitable for applications requiring up to 250 kS/s sampling rate and 71dB Signal-to-Noise Ratio (SNR).
Sign in to ask questions about the Analog Devices AD7862BR-10REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7862BR-10REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 60mW |
| Power Dissipation | 60mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 250000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7862BR-10REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
