
Dual 14-bit Analog-to-Digital Converter (ADC) featuring simultaneous sampling at 175 kSPS per channel. Offers 4 analog inputs with a single-ended input type and a bipolar polarity. Achieves a Signal-to-Noise Ratio (SNR) of 78dB, with Integral Nonlinearity (INL) of 2.5LSB and Differential Nonlinearity (DNL) of -1LSB. Operates from a 5V single supply voltage, with a maximum power dissipation of 52.5mW. Packaged in a SOIC with tin/lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7863AR-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | -1LSB |
| Full Scale Error | 10LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 52.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 70mW |
| Power Dissipation | 52.5mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 175KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7863AR-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
