
14-bit, 4-channel, dual SAR analog-to-digital converter with a parallel interface. Features 175 kSPS sampling rate, 78dB SNR, and 2.5LSB INL. Operates from a single 5V supply with a maximum power dissipation of 57.75mW. Packaged in a 28-lead SOIC with tin/lead contact plating.
Sign in to ask questions about the Analog Devices AD7863AR-2REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7863AR-2REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Full Scale Error | 14LSB |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 57.75mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 45mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 175000S/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7863AR-2REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
