
14-bit, 4-channel Analog-to-Digital Converter (ADC) featuring a successive approximation architecture. Offers a sampling rate of 175 kS/s with a Signal-to-Noise Ratio (SNR) of 78dB. Integral Nonlinearity (INL) is 2.5LSB, Differential Nonlinearity (DNL) is -1LSB, and Full Scale Error is 10LSB. Operates from a single 5V supply with a voltage range of 4.75V to 5.25V. Features a parallel interface and bipolar input polarity, housed in a 28-pin SOIC package with Tin/Lead contact plating.
Sign in to ask questions about the Analog Devices AD7863AR-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7863AR-3 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | -1LSB |
| Full Scale Error | 10LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 52.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 70mW |
| Power Dissipation | 70mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 175000S/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7863AR-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
