
Dual 14-bit Analog-to-Digital Converter (ADC) with simultaneous sampling capability. Features a 175 kSPS sampling rate and 78dB Signal-to-Noise Ratio (SNR). Offers 4 single-ended analog inputs and 2 converters. Integral Nonlinearity (INL) is 2.5LSB, with a Full Scale Error of 14LSB and Differential Nonlinearity of -1LSB. Operates from a 5V supply voltage, with a maximum input voltage of 2.625V. Packaged in SSOP with Tin/Lead contact plating.
Analog Devices AD7863ARS-2 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | -1LSB |
| Full Scale Error | 14LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 52.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 45mW |
| Power Dissipation | 52.5mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 175KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7863ARS-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
