
Dual 14-bit analog-to-digital converter (ADC) with simultaneous sampling capability. Features a 175 kSPS sampling rate per channel, 78dB signal-to-noise ratio, and 2.5LSB integral nonlinearity. Supports unipolar, single-ended inputs across four analog channels. Operates within a -40°C to 85°C temperature range, housed in a SSOP package. Interface is parallel, with power consumption of 45mW.
Sign in to ask questions about the Analog Devices AD7863ARS-2REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7863ARS-2REEL7 technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | -1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 94.5mW |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 45mW |
| Power Dissipation | 52.5mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 175KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7863ARS-2REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
