
Four-channel, 14-bit successive approximation Analog-to-Digital Converter (ADC) featuring parallel interface and bipolar input polarity. Offers 4 single-ended analog inputs with a 175 kSPS sampling rate and 78 dB Signal-to-Noise Ratio (SNR). Achieves integral nonlinearity (INL) of 2.5 LSB and differential nonlinearity (DNL) of -1 LSB, with a full-scale error of 10 LSB. Operates from a 5V single supply voltage (4.75V to 5.25V) and is housed in a 28-lead SSOP package with tin/lead contact plating.
Sign in to ask questions about the Analog Devices AD7863ARS-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7863ARS-3 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | -1LSB |
| Full Scale Error | 10LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 52.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 70mW |
| Power Dissipation | 70mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 175000S/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7863ARS-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
