
14-bit, 4-channel successive approximation analog-to-digital converter (ADC) with a 175 kS/s sampling rate. Features bipolar polarity, a parallel interface, and a signal-to-noise ratio (SNR) of 78dB. Integral nonlinearity (INL) is 2.5LSB, differential nonlinearity is 2LSB, and full-scale error is 10LSB. Operates from a 4.75V to 5.25V single supply voltage, with typical power consumption of 70mW. Packaged in a 28-lead SSOP for surface mounting, with tin/lead contact plating.
Analog Devices AD7863ARS-3REEL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 2LSB |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 84mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 70mW |
| Power Dissipation | 70mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 175KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7863ARS-3REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
