
Dual 14-bit Analog-to-Digital Converter (ADC) featuring simultaneous sampling at 175 kSPS per channel. Offers 4 single-ended analog inputs with a 78dB Signal-to-Noise Ratio (SNR) and ±2.5 LSB Integral Nonlinearity (INL). Operates from a 5V supply voltage with a maximum power dissipation of 52.5mW. Interface is parallel, and the component is supplied in a SSOP package.
Sign in to ask questions about the Analog Devices AD7863ARSZ-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7863ARSZ-10 technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | -1LSB |
| Height | 1.75mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 52.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 70mW |
| Power Dissipation | 52.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 175KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7863ARSZ-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
