
Dual 14-bit analog-to-digital converter (ADC) with a sampling rate of 175 kSPS. Features 4 single-ended analog inputs and a parallel interface. Offers a Signal-to-Noise Ratio (SNR) of 78dB, Integral Nonlinearity (INL) of 2.5LSB, and Differential Nonlinearity (DNL) of -1LSB. Operates with a supply voltage of 5V, a maximum power dissipation of 94.5mW, and a temperature range of -40°C to 85°C. Packaged in SSOP, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7863ARSZ-10REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7863ARSZ-10REEL7 technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | -1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 94.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 70mW |
| Power Dissipation | 52.5mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 175KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7863ARSZ-10REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
