
Dual 14-bit Analog-to-Digital Converter (ADC) offering simultaneous sampling at 175 kSPS per channel. Features a 4-channel input configuration with single-ended input type and unipolar polarity. Achieves 78dB Signal to Noise Ratio (SNR) with Integral Nonlinearity (INL) of 2.5LSB and Differential Nonlinearity (DNL) of -1LSB. Operates from a 5V supply voltage with a maximum power dissipation of 52.5mW. Packaged in a SSOP with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD7863ARSZ-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7863ARSZ-2 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Full Scale Error | 14LSB |
| Height | 1.85mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 52.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 45mW |
| Power Dissipation | 52.5mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 175KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Single |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7863ARSZ-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
