
Dual 14-bit Analog-to-Digital Converter (ADC) with simultaneous sampling capability. Features a 175 kSPS sampling rate per channel, 4 single-ended analog inputs, and a parallel interface. Achieves 78dB Signal-to-Noise Ratio (SNR) and offers Integral Nonlinearity (INL) of 2.5LSB and Differential Nonlinearity (DNL) of -1LSB. Operates from a 5V supply voltage, with a maximum input voltage of 2.625V. Packaged in SSOP for tape and reel deployment.
Analog Devices AD7863ARSZ-3REEL7 technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | -1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 94.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 70mW |
| Power Dissipation | 52.5mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 175KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7863ARSZ-3REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
