
Dual 14-bit analog-to-digital converter (ADC) with simultaneous sampling capability, achieving a 175 kSPS sampling rate. Features 4 analog inputs, 2 A/D converters, and a parallel interface. Operates with a 5V supply voltage, accepting input voltages between 2.375V and 2.625V. Offers 78dB signal-to-noise ratio and 2.5 LSB integral nonlinearity. Packaged in a SOIC form factor, with dimensions of 18.1mm length, 7.6mm width, and 2.35mm height.
Sign in to ask questions about the Analog Devices AD7863ARZ-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7863ARZ-2 technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 52.5mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 175KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7863ARZ-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
