
14-bit, 4-channel successive approximation Analog-to-Digital Converter (ADC) with a 175 kS/s sampling rate. Features a parallel interface, single-ended input type, and unipolar polarity. Offers 2.5 LSB Integral Nonlinearity (INL) and 78 dB Signal-to-Noise Ratio (SNR). Operates from a 5V single supply voltage (4.75V to 5.25V) with a maximum power dissipation of 52.5mW. Packaged in a 28-lead SOIC (MS-013AE) for surface mounting, with tin matte contact plating and RoHS compliance.
Sign in to ask questions about the Analog Devices AD7863ARZ-2REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7863ARZ-2REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Full Scale Error | 14LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 52.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 45mW |
| Power Dissipation | 45mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 175KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7863ARZ-2REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
