
Dual 14-bit Analog-to-Digital Converter (ADC) featuring simultaneous sampling at 175 kSPS. This component offers 4 single-ended analog inputs, a 78dB Signal-to-Noise Ratio (SNR), and Integral Nonlinearity (INL) of 2.5LSB. The device operates with a 2.375V to 2.625V input voltage range and is housed in a SOIC package. It supports a parallel interface and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7863ARZ-2REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7863ARZ-2REEL7 technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | -1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 94.5mW |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 45mW |
| Power Dissipation | 52.5mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 175KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7863ARZ-2REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
