
The AD7863BR-10REEL is a 14-bit dual analog-to-digital converter with four analog inputs, operating from a 4.75V to 5.25V supply voltage. It features a sampling rate of 175KS/s and a signal-to-noise ratio of 78dB. The device is packaged in a SOIC-28 package and is suitable for surface mount applications. The AD7863BR-10REEL operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7863BR-10REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7863BR-10REEL technical specifications.
| Package/Case | SOIC W |
| Integral Nonlinearity (INL) | 2LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 94.5mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 175KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7863BR-10REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.