
ADC Single SAR 520ksps 12-bit Parallel 44-Pin MQFP
Analog Devices AD7864AS1 technical specifications.
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.9LSB |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Operating Supply Voltage | 5V |
| Polarity | Bipolar |
| Power Dissipation | 90mW |
| Resolution | 12b |
| Sampling Rate | 520KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7864AS1 to view detailed technical specifications.
No datasheet is available for this part.
