
12-bit, 4-channel simultaneous sampling Analog-to-Digital Converter (ADC) featuring a 520 kS/s sampling rate and 78dB Signal-to-Noise Ratio (SNR). This general-purpose IC offers a 1LSB Integral Nonlinearity (INL) and 0.9LSB Differential Nonlinearity (DNL), with a full-scale error of 3LSB. Operating from a 5V supply, it consumes 90mW of power and supports single-ended inputs up to 2.625V. Packaged in a 10mm x 10mm x 2mm QFP, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Analog Devices AD7864ASZ-1 technical specifications.
| Package/Case | QFP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.9LSB |
| Full Scale Error | 3LSB |
| Height | 2mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 90mW |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 520KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Current | 24mA |
| Supply Type | Analog, Digital |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7864ASZ-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
