
High-speed, 12-bit, 4-channel simultaneous sampling analog-to-digital converter (ADC) featuring a parallel interface. Offers 78dB Signal-to-Noise Ratio (SNR) and a sampling rate of 520 kS/s. Integral Nonlinearity (INL) is 1 LSB, with Differential Nonlinearity (DNL) at 0.9 LSB and Full Scale Error of 3 LSB. Operates from a 5V supply with a maximum power dissipation of 120mW. Packaged in a QFP with tin, matte contact plating, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7864ASZ-2REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7864ASZ-2REEL technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.9LSB |
| Full Scale Error | 3LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 90mW |
| Power Dissipation | 120mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 520KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7864ASZ-2REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
