
12-bit, 4-channel successive approximation analog-to-digital converter (ADC) featuring a parallel interface. Offers 1LSB integral nonlinearity and 0.9LSB differential nonlinearity, with a full-scale error of 3LSB. Operates with a 5V supply voltage, consuming 90mW of power. Single-ended input type and bipolar polarity are supported. Packaged in a 44-lead QFP with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD7864ASZ-3REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7864ASZ-3REEL technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.9LSB |
| Full Scale Error | 3LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 90mW |
| Power Dissipation | 90mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 520000S/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7864ASZ-3REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
