The AD7864BS-1 is a 12-bit successive approximation analog-to-digital converter from Analog Devices. It operates over a temperature range of -40 to 85°C and is available in a 44-pin QFP package. The device has a nominal supply voltage of 5V and can handle analog input voltages between -10 and 10V. The AD7864BS-1 is an industrial-grade converter suitable for various applications.
Analog Devices AD7864BS-1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7864BS-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.