
The AD7864BS-1REEL is a 12-bit analog-to-digital converter with a sampling rate of 520KS/s. It operates over a temperature range of -40°C to 85°C and has a power dissipation of 120mW. The device is available in a MQFP-44 package and is suitable for surface mount applications. The AD7864BS-1REEL is not RoHS compliant.
Analog Devices AD7864BS-1REEL technical specifications.
| Integral Nonlinearity (INL) | 0.5LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 120mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 520KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7864BS-1REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
