
The AD7865AS-1REEL is a 14-bit analog-to-digital converter with a sampling rate of 350KS/s and an operating supply voltage of 5V. It has a power dissipation of 160mW and is available in a QFP-44 package. The device operates over a temperature range of -40°C to 85°C and is not RoHS compliant. It is a bipolar, single-element device with a packaging type of tape and reel.
Analog Devices AD7865AS-1REEL technical specifications.
| Integral Nonlinearity (INL) | 2LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 160mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 350KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7865AS-1REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
