
14-bit, 4-channel simultaneous sampling Analog-to-Digital Converter (ADC) featuring a 350 kS/s sampling rate and 80dB Signal-to-Noise Ratio (SNR). Offers 1LSB Differential Nonlinearity and 2LSB Integral Nonlinearity (INL) with single-ended input type. Operates with analog and digital supply types, a maximum input voltage of 2.625V, and a power consumption of 115mW. Packaged in QFP, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7865ASZ-1REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFP |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 115mW |
| Power Dissipation | 160mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 350KS/s |
| Signal to Noise Ratio (SNR) | 80dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7865ASZ-1REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
