
14-bit, 4-channel simultaneous sampling analog-to-digital converter (ADC) featuring a parallel interface. Achieves 80dB Signal-to-Noise Ratio (SNR) with a sampling rate of 350 kS/s. Offers ±1 LSB differential nonlinearity and ±2 LSB integral nonlinearity. Operates from a 5V supply with a maximum power dissipation of 160mW. Housed in a QFP package with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD7865ASZ-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7865ASZ-2 technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 16LSB |
| Height | 2mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 100mW |
| Power Dissipation | 160mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 350KS/s |
| Signal to Noise Ratio (SNR) | 80dB |
| Supply Current | 30mA |
| Supply Type | Analog, Digital |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7865ASZ-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
