
14-bit, 4-channel simultaneous sampling Analog-to-Digital Converter (ADC) featuring a parallel interface. Achieves 80dB Signal-to-Noise Ratio (SNR) and a sampling rate of 350 kS/s. Offers 1LSB Differential Nonlinearity (DNL) and 2LSB Integral Nonlinearity (INL). Operates with a 5V supply voltage, consuming 100mW of power. Packaged in a QFP with tin, matte contact plating, supplied on tape and reel.
Analog Devices AD7865ASZ-2REEL technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 16LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 100mW |
| Power Dissipation | 160mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 350KS/s |
| Signal to Noise Ratio (SNR) | 80dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7865ASZ-2REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
