14-bit, 4-channel, simultaneous sampling Analog-to-Digital Converter (ADC) featuring a 350 kS/s sampling rate and 80dB Signal-to-Noise Ratio (SNR). This integrated circuit offers 2LSB Integral Nonlinearity (INL) and 1LSB Differential Nonlinearity (DNL) with a full-scale error of 16LSB. Operating from a 5V supply, it supports a parallel interface and a maximum input voltage of 2.625V. Housed in a QFP package, this component operates across a temperature range of -40°C to 105°C with a power dissipation of 160mW.
Sign in to ask questions about the Analog Devices AD7865ASZ-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7865ASZ-3 technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 16LSB |
| Height | 2mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 160mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 350KS/s |
| Signal to Noise Ratio (SNR) | 80dB |
| Supply Type | Analog, Digital |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7865ASZ-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
